Part Details for HHV-50JT-52-30M by YAGEO Corporation
Overview of HHV-50JT-52-30M by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV-50JT-52-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HHV-50JT-52-30MCT-ND
|
DigiKey | RES 30M OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4970 In Stock |
|
$0.0467 / $0.4500 | Buy Now |
DISTI #
HHV-50JT-52-30M
|
Avnet Americas | Metal Glazed Film Resistor 30MOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV-50JT-52-30M) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV-50JT-52-30M
|
Mouser Electronics | Metal Film Resistors - Through Hole 30 MOhms 1/2 W 5 % Axial RoHS: Compliant | 2775 |
|
$0.0470 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0372 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 1/2W 30M Ohms ±5% THT | 0 |
|
$0.1233 / $0.1418 | RFQ |
Part Details for HHV-50JT-52-30M
HHV-50JT-52-30M CAD Models
HHV-50JT-52-30M Part Data Attributes
|
HHV-50JT-52-30M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50JT-52-30M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for HHV-50JT-52-30M
This table gives cross-reference parts and alternative options found for HHV-50JT-52-30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50JT-52-30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50JRG52-30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JRG52-30M |
HHV-50JRGPN30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JRGPN30M |
MFH50J306/3.5KVT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | Synton-Tech Corp | HHV-50JT-52-30M vs MFH50J306/3.5KVT |
HHV-50JRGFT30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JRGFT30M |
HHV-50JRGAV30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JRGAV30M |
HHV-50JBGMR30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JBGMR30M |
HHV-50JB-MB30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JB-MB30M |
HHV-50JB-52-30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JB-52-30M |
HHV-50JT-PN30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JT-PN30M |
HHV-50JBG52-30M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-30M vs HHV-50JBG52-30M |