Part Details for HHV1206G0470J102NSJJ by Chinocera
Overview of HHV1206G0470J102NSJJ by Chinocera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV1206G0470J102NSJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1kV 47pF C0G 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 4393 |
|
$0.0079 / $0.0153 | Buy Now |