Part Details for HHV1SSFR-52-100K by YAGEO Corporation
Overview of HHV1SSFR-52-100K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HHV1SSFR-52-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.GLAZED 1W-SS 100K Ohms ±1% THT | 0 |
|
$0.2172 / $0.2498 | RFQ |
Part Details for HHV1SSFR-52-100K
HHV1SSFR-52-100K CAD Models
HHV1SSFR-52-100K Part Data Attributes:
|
HHV1SSFR-52-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1SSFR-52-100K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for HHV1SSFR-52-100K
This table gives cross-reference parts and alternative options found for HHV1SSFR-52-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1SSFR-52-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1SSFTGPN100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFTGPN100K |
HHV1SSFTGAV100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFTGAV100K |
HHV1SSFRGAV100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFRGAV100K |
HHV1SSFRGFT100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFRGFT100K |
HHV1SSFBGM100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFBGM100K |
HHV1SSFR-PN100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFR-PN100K |
HHV1SSFRGPN100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFRGPN100K |
HHV1SSFRG52-100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFRG52-100K |
HHV1SSFT-52-100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFT-52-100K |
HHV1SSFBGMR100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSFR-52-100K vs HHV1SSFBGMR100K |