Part Details for HHV1SSJT-52-15M by YAGEO Corporation
Overview of HHV1SSJT-52-15M by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HHV1SSJT-52-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV1SSJT-52-15M
|
Avnet Americas | Resistor, 15 MOhm, ± 5%, 1 W, Axial Leaded, Metal Glaze, High Power - Tape and Reel (Alt: HHV1SSJT-52-15M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0804 / $0.0840 | Buy Now |
DISTI #
603-HHV1SSJT-52-15M
|
Mouser Electronics | Metal Film Resistors - Through Hole 15 MOhms 1 W 5 % Axial RoHS: Compliant | 1435 |
|
$0.0900 / $0.8900 | Buy Now |
|
Future Electronics | Resistor, 15 MOhm, 5%, 1 W, Axial Leaded, Metal Glaze, High Power RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0693 | Buy Now |
DISTI #
WLR2882
|
Rutronik | HHV1SS 15M 5% 1W TK200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0832 / $0.0861 | Buy Now |
DISTI #
HHV1SSJT-52-15M
|
Avnet Abacus | Resistor, 15 MOhm, � 5%, 1 W, Axial Leaded, Metal Glaze, High Power (Alt: HHV1SSJT-52-15M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.GLAZED 1W-SS 15M Ohms ±5% THT | 0 |
|
$0.1196 / $0.1375 | RFQ |
Part Details for HHV1SSJT-52-15M
HHV1SSJT-52-15M CAD Models
HHV1SSJT-52-15M Part Data Attributes
|
HHV1SSJT-52-15M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1SSJT-52-15M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for HHV1SSJT-52-15M
This table gives cross-reference parts and alternative options found for HHV1SSJT-52-15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1SSJT-52-15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1SSJTGAV15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJTGAV15M |
HHV1SSJRGAV15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJRGAV15M |
HHV1SSJT-AV15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJT-AV15M |
HHV1SSJBGMR15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJBGMR15M |
HHV1SSJR-52-15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJR-52-15M |
HHV1SSJTG52-15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJTG52-15M |
HHV1SSJTGFT15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJTGFT15M |
HHV1SSJTGPN15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJTGPN15M |
HHV1SSJR-AV15M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV1SSJT-52-15M vs HHV1SSJR-AV15M |
MFH100SJ156/3.5KVT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | Synton-Tech Corp | HHV1SSJT-52-15M vs MFH100SJ156/3.5KVT |