Part Details for HHV1SSJT-52-47K by YAGEO Corporation
Overview of HHV1SSJT-52-47K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV1SSJT-52-47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.GLAZED 1W-SS 47K Ohms ±5% THT | 0 |
|
$0.1191 / $0.1370 | RFQ |