Part Details for HHV1WSFR-73-10M by YAGEO Corporation
Overview of HHV1WSFR-73-10M by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for HHV1WSFR-73-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV1WSFR-52-10M-ND
|
DigiKey | RES 10M OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1461 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 1W-S 10M Ohms ±1% THT | 0 |
|
$0.1581 / $0.1818 | RFQ |
Part Details for HHV1WSFR-73-10M
HHV1WSFR-73-10M CAD Models
HHV1WSFR-73-10M Part Data Attributes
|
HHV1WSFR-73-10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1WSFR-73-10M
YAGEO Corporation
RES 10M OHM 1W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for HHV1WSFR-73-10M
This table gives cross-reference parts and alternative options found for HHV1WSFR-73-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSFR-73-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1WSFRG73-10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFRG73-10M |
HHV1WSFBGFK10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFBGFK10M |
HHV1WSFBGFFK10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFBGFFK10M |
HHV1WSFTGPN10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFTGPN10M |
HHV1WSFB-F10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFB-F10M |
HHV1WSFBG73-10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFBG73-10M |
HHV1WSFB-73-10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFB-73-10M |
HHV1WSFT-73-10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFT-73-10M |
HHV1WSFT-PN10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFT-PN10M |
HHV1WSFB-MB10M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFR-73-10M vs HHV1WSFB-MB10M |