Part Details for HHV1WSJT-52-200K by YAGEO Corporation
Overview of HHV1WSJT-52-200K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0200K01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical Header 2LP configuration |
Price & Stock for HHV1WSJT-52-200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV1WSJT-52-200K-ND
|
DigiKey | RES 200K OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0898 | Buy Now |
DISTI #
HHV1WSJT-52-200K
|
Avnet Americas | Metal Glazed Film Resistor 200kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV1WSJT-52-200K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV1WSJT-52-200K
|
Mouser Electronics | Metal Film Resistors - Through Hole 220K Ohms 1 W 5 % Axial RoHS: Compliant | 0 |
|
$0.0860 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0662 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 1W-S 200K Ohms ±5% THT | 0 |
|
$0.1238 / $0.1424 | RFQ |
Part Details for HHV1WSJT-52-200K
HHV1WSJT-52-200K CAD Models
HHV1WSJT-52-200K Part Data Attributes
|
HHV1WSJT-52-200K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1WSJT-52-200K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for HHV1WSJT-52-200K
This table gives cross-reference parts and alternative options found for HHV1WSJT-52-200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSJT-52-200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1WSJBGF200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJBGF200K |
HHV1WSJB-M200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJB-M200K |
HHV1WSJBGMB200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJBGMB200K |
HHV1WSJBGM200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJBGM200K |
HHV1WSJR-73-200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJR-73-200K |
HHV1WSJTGAV200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJTGAV200K |
HHV1WSJT-73-200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJT-73-200K |
HHV1WSJB-52-200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJB-52-200K |
HHV1WSJBG52-200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJBG52-200K |
HHV1WSJBGFKK200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-200K vs HHV1WSJBGFKK200K |