Part Details for HHV3SSFR-73-10M by YAGEO Corporation
Overview of HHV3SSFR-73-10M by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV3SSFR-73-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HHV3SSFR-73-10MCT-ND
|
DigiKey | RES 10M OHM 1% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1158 / $0.6500 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 3W-SS 10M Ohms ±1% THT | 0 |
|
$0.1531 / $0.1761 | RFQ |
Part Details for HHV3SSFR-73-10M
HHV3SSFR-73-10M CAD Models
HHV3SSFR-73-10M Part Data Attributes:
|
HHV3SSFR-73-10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV3SSFR-73-10M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7000 V |
Alternate Parts for HHV3SSFR-73-10M
This table gives cross-reference parts and alternative options found for HHV3SSFR-73-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV3SSFR-73-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV3SSFBGFKK10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFBGFKK10M |
HHV3SSFRG73-10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFRG73-10M |
HHV3SSFB-MB10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFB-MB10M |
HHV3SSFT-73-10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFT-73-10M |
HHV3SSFBGF10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFBGF10M |
HHV3SSFB-73-10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFB-73-10M |
HHV3SSFB-FKK10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFB-FKK10M |
HHV3SSFBGM10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFBGM10M |
HHV3SSFT-52-10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFT-52-10M |
HHV3SSFBGFK10M | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSFR-73-10M vs HHV3SSFBGFK10M |