Part Details for HHXA630ARA330MHA0G by United Chemi-Con Inc
Overview of HHXA630ARA330MHA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXA630ARA330MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9128
|
Newark | Polymer Aluminum Electorlytic Capacitor, 33Uf, 63V, 20%, Smd, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:4000 Hours @ 125°C Rohs Compliant: Yes |Chemi-Con HHXA630ARA330MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7500 | Buy Now |
DISTI #
83X9129
|
Newark | Polymer Aluminum Electorlytic Capacitor, 33Uf, 63V, 20%, Smd, Full Reel, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Product Diameter:8Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con HHXA630ARA330MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.2900 | Buy Now |
DISTI #
565-4171-1-ND
|
DigiKey | CAP ALUM HYBRID 33UF 20% 63V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.6387 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9440 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive T/R RoHS: Compliant |
500 In Stock |
|
$0.6320 / $1.2960 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive T/R RoHS: Compliant |
500 In Stock |
|
$0.6320 / $1.2960 | Buy Now |