Part Details for HHXA630ARA560MJA0G by United Chemi-Con Inc
Overview of HHXA630ARA560MJA0G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXA630ARA560MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9131
|
Newark | Polymer Aluminum Electorlytic Capacitor, 56Uf, 63V, 20%, Smd, Full Reel, Capacitance:56µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Product Diameter:10Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con HHXA630ARA560MJA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
83X9130
|
Newark | Polymer Aluminum Electorlytic Capacitor, 56Uf, 63V, 20%, Smd, Capacitance:56µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 125°C Rohs Compliant: Yes |Chemi-Con HHXA630ARA560MJA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 | Buy Now |
DISTI #
565-4172-1-ND
|
DigiKey | CAP ALUM HYBRID 56UF 20% 63V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
622 In Stock |
|
$1.1012 / $3.2400 | Buy Now |
|
Future Electronics | HHXA630ARA560MJA0G RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2400 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R RoHS: Compliant |
2500 In Stock |
|
$1.1300 / $1.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 265 |
|
$1.2132 / $2.8000 | Buy Now |
|
Quest Components | 212 |
|
$1.7500 / $3.7500 | Buy Now | |
|
Master Electronics | Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R RoHS: Compliant |
2500 In Stock |
|
$1.1300 / $1.2600 | Buy Now |