Part Details for HHXB250ARA101MF80G by United Chemi-Con Inc
Overview of HHXB250ARA101MF80G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXB250ARA101MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9140
|
Newark | Polymer Aluminum Electorlytic Capacitor, 100Uf, 25V, 20%, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:5000 Hours @ 105°C Rohs Compliant: Yes |Chemi-Con HHXB250ARA101MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5890 | Buy Now |
DISTI #
83X9141
|
Newark | Polymer Aluminum Electorlytic Capacitor, 100Uf, 25V, 20%, Smd, Full Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Product Diameter:6.3Mm Rohs Compliant: Yes |Chemi-Con HHXB250ARA101MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-4179-1-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 25V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1285 In Stock |
|
$0.3172 / $0.4016 | Buy Now |
DISTI #
661-HHXB250A101MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 25V 20% Hybrid Polymer RoHS: Compliant | 0 |
|
$0.3260 / $1.1700 | Order Now |
|
Future Electronics | HXB Series 25 V 100 uF 6.3x7.7mm 105°C Polymer Hybrid Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 2000mA 5000h 105°C Automotive T/R RoHS: Compliant |
5400 On Order |
|
$0.3253 / $0.6754 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.3500 / $0.8750 | Buy Now | |
|
NexGen Digital | 700 |
|
RFQ | ||
DISTI #
2504571
|
element14 Asia-Pacific | POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 100UF, 25V, 20%, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4537 / $1.0940 | Buy Now |