Part Details for HHXB250ARA560MF61G by Chemi-Con
Overview of HHXB250ARA560MF61G by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXB250ARA560MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHXB250ARA560MF61G
|
TTI | Aluminum Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2730 / $0.4050 | Buy Now |
Part Details for HHXB250ARA560MF61G
HHXB250ARA560MF61G CAD Models
HHXB250ARA560MF61G Part Data Attributes
|
HHXB250ARA560MF61G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
HHXB250ARA560MF61G
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
JESD-609 Code | e6 | |
Number of Terminals | 2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |