Part Details for HHXB350ARA271MJA0G by Chemi-Con
Overview of HHXB350ARA271MJA0G by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXB350ARA271MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHXB350ARA271MJA0G
|
TTI | Aluminum Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.6800 / $0.8600 | Buy Now |
|
LCSC | 35V 270uF Polymer 20% 20m 2.5A100kHz SMDD10xL10.3mm Solid Capacitors ROHS | 3 |
|
$0.5028 / $0.8309 | Buy Now |