Part Details for HHXB630ARA220MF80G by United Chemi-Con Inc
Overview of HHXB630ARA220MF80G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXB630ARA220MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9166
|
Newark | Polymer Aluminum Electorlytic Capacitor, 22Uf, 63V, 20%, Smd, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:5000 Hours @ 105°C Rohs Compliant: Yes |Chemi-Con HHXB630ARA220MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7960 | Buy Now |
DISTI #
83X9167
|
Newark | Polymer Aluminum Electorlytic Capacitor, 22Uf, 63V, 20%, Smd, Full Reel, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.08Ohm, Product Diameter:6.3Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con HHXB630ARA220MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-4192-1-ND
|
DigiKey | CAP ALUM HYB 22UF 20% 63V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2858 In Stock |
|
$0.3172 / $1.0400 | Buy Now |
DISTI #
661-HHXB630A220MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer RoHS: Compliant | 4144 |
|
$0.3170 / $1.0400 | Buy Now |
|
Future Electronics | HHXB630ARA220MF80G RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.4580 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 5000h 105°C Automotive T/R RoHS: Compliant |
6300 In Stock |
|
$0.3133 / $0.6280 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 5000h 105°C Automotive T/R RoHS: Compliant |
6300 In Stock |
|
$0.3133 / $0.6280 | Buy Now |