Part Details for HHXC630ARA820MJA0G by Chemi-Con
Overview of HHXC630ARA820MJA0G by Chemi-Con
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXC630ARA820MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 82UF, SURFACE MOUNT, 4141 | 1971 |
|
$1.1070 / $2.9520 | Buy Now |
DISTI #
HHXC630ARA820MJA0G
|
TTI | Aluminum Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 88500 In Stock |
|
$0.3670 / $0.6330 | Buy Now |
DISTI #
C1S758600333511
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 1997 |
|
$0.6940 / $0.9870 | Buy Now |
|
CHIPMALL.COM LIMITED | 464 |
|
$1.2094 / $2.2668 | Buy Now |
Part Details for HHXC630ARA820MJA0G
HHXC630ARA820MJA0G CAD Models
HHXC630ARA820MJA0G Part Data Attributes:
|
HHXC630ARA820MJA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
HHXC630ARA820MJA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.05166 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for HHXC630ARA820MJA0G
This table gives cross-reference parts and alternative options found for HHXC630ARA820MJA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHXC630ARA820MJA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBW820M1JTR-1010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 4141, CHIP | Lelon Electronics Corp | HHXC630ARA820MJA0G vs HBW820M1JTR-1010 |