Part Details for HHXD250ARA271MJA0G by United Chemi-Con Inc
Overview of HHXD250ARA271MJA0G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXD250ARA271MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXD250ARA271MJA0GCT-ND
|
DigiKey | CAP ALUM HYB 270UF 20% 25V SMD Min Qty: 1 Lead time: 56 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1338 In Stock |
|
$0.5078 / $1.5100 | Buy Now |
DISTI #
661-XD250ARA271MJA0G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 0 |
|
$0.3750 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3793 / $0.8999 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3793 / $0.8999 | Buy Now |