There are no models available for this part yet.
Overview of HHXD500ARA150MF80G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HHXD500ARA150MF80G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-HHXD500ARA150MF80GCT-ND
|
DigiKey | CAP ALUM HYBRID 15UF 20% 50V SMD Min Qty: 1 Lead time: 56 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2697 In Stock |
|
$0.2151 / $0.9500 | Buy Now | |
DISTI #
661-XD500ARA150MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 0 |
|
$0.2660 / $0.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.3020 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1898 / $0.4450 | Buy Now | ||
DISTI #
76499120
|
Verical | Cap Aluminum Polymer Hybrid 15uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1600mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$1.0924 / $1.2359 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.1898 / $0.4450 | Buy Now |