Part Details for HHXD630ARA220MF80G by United Chemi-Con Inc
Overview of HHXD630ARA220MF80G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXD630ARA220MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXD630ARA220MF80GCT-ND
|
DigiKey | CAP ALUM HYBRID 22UF 20% 63V SMD Min Qty: 1 Lead time: 56 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33 In Stock |
|
$0.1824 / $0.8400 | Buy Now |
DISTI #
661-XD630ARA220MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 0 |
|
$0.2080 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.3060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1925 / $0.4510 | Buy Now |
DISTI #
76499094
|
Verical | Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$1.0924 / $1.2359 | Buy Now |
DISTI #
C1S143100460948
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 2888 |
|
$0.4740 / $0.8050 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1925 / $0.4510 | Buy Now |