Part Details for HHXF250ARA271MJA0G by United Chemi-Con Inc
Overview of HHXF250ARA271MJA0G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXF250ARA271MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXF250ARA271MJA0GCT-ND
|
DigiKey | CAP ALUM HYB 270UF 20% 25V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.4108 / $1.2200 | Buy Now |
DISTI #
661-HHXF250ARA271MJA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 270uF Tol 20% 10x10mm AEC-Q200 RoHS: Compliant | 382 |
|
$0.4650 / $1.3800 | Buy Now |
|
Future Electronics | HXF Series 25 v 270 uf 135c 10x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4178 / $0.7863 | Buy Now | |
|
Master Electronics | 0 |
|
$0.4178 / $0.7863 | Buy Now |