Part Details for HHXJ250ARA680MF61G by United Chemi-Con Inc
Overview of HHXJ250ARA680MF61G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXJ250ARA680MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXJ250ARA680MF61GCT-ND
|
DigiKey | CAP ALUM HYBRID 68UF 20% 25V SMD Min Qty: 1 Lead time: 56 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1401 / $0.6800 | Buy Now |
DISTI #
661-HHXJ250ARA680MF6
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 68uF Tol 20% 6.3x5.8mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1970 / $0.6800 | Order Now |
DISTI #
C1S143100470219
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 810 |
|
$0.5140 / $0.5210 | Buy Now |