Part Details for HI0603R300R-10 by Laird Performance Material
Overview of HI0603R300R-10 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI0603R300R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI0603R300R-10
|
Avnet Americas | Ind Chip Bead Mono-Layer 30 Ohm 100MHz Ferrite 5A 0603 T/R - Tape and Reel (Alt: HI0603R300R-10) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0469 | Buy Now |
DISTI #
875-HI0603R300R-10
|
Mouser Electronics | Ferrite Beads Broadband,1Ln 0603,HI RoHS: Compliant | 16186 |
|
$0.0400 / $0.1800 | Buy Now |
DISTI #
71600843
|
RS | FerChipBdBB,1Ln,0603,HI,30Ohx5000mA | Laird Performance Materials HI0603R300R-10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 | RFQ |
DISTI #
HI0603R300R-10
|
TTI | Ferrite Beads Broadband,1Ln 0603,HI RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 | Buy Now |
DISTI #
HI0603R300R-10
|
Avnet Americas | Ind Chip Bead Mono-Layer 30 Ohm 100MHz Ferrite 5A 0603 T/R - Tape and Reel (Alt: HI0603R300R-10) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0469 | Buy Now |