Part Details for HI0805P390R-10 by Laird Performance Material
Overview of HI0805P390R-10 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI0805P390R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI0805P390R-10
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 8 Milliohms, 4 A, 39 Ohm - Tape and Reel (Alt: HI0805P390R-10) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0914 | Buy Now |
DISTI #
739-HI0805P390R-10
|
Mouser Electronics | Ferrite Beads 39 OHM 4.0A RoHS: Compliant | 0 |
|
$0.0790 | Order Now |
DISTI #
71600851
|
RS | FerChipBdBB,1Ln,0805,HI,39ohx4000mA | Laird Performance Materials HI0805P390R-10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 | RFQ |
DISTI #
HI0805P390R-10
|
TTI | Ferrite Beads 39 OHM 4.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0780 | Buy Now |
DISTI #
HI0805P390R-10
|
Avnet Abacus | Ferrite EMI High Current Chip Bead Inductor 0805 4000mA 39nH Surface Mount T/R - Tape and Reel (Alt: HI0805P390R-10) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |