Part Details for HI1-5041/883X661 by Harris Semiconductor
Overview of HI1-5041/883X661 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5041/BEA | Rochester Electronics LLC | 5041 - Analog Switch, Spst, 2-Channel, 75 Ohms - Dual marked (M38510/10502BEA) | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for HI1-5041/883X661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI1-5041/883X661-ND
|
DigiKey | IC SWITCH SPSTX2 75OHM 16CERDIP Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$5.6600 | Buy Now |
|
Rochester Electronics | SPST Analog Switch, 2 Channel, 50 ohms ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$4.8500 / $5.7100 | Buy Now |