Part Details for HI1-5043-5 by Harris Semiconductor
Overview of HI1-5043-5 by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
5043/BEA | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, GLASS, DIP-16 | |
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch |
Price & Stock for HI1-5043-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 6 |
|
$6.6450 / $13.2900 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 5 |
|
$12.8100 / $13.7250 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 4 |
|
$9.7570 / $13.3050 | Buy Now |
|
Rochester Electronics | SPDT Analog Switch, 2 Channel, 50 ohms ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$11.4000 / $13.4100 | Buy Now |
Part Details for HI1-5043-5
HI1-5043-5 CAD Models
HI1-5043-5 Part Data Attributes
|
HI1-5043-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-5043-5
Harris Semiconductor
SPDT, 2 Func, 1 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |