Part Details for HI1206T500R-10 by Steward, Inc
Overview of HI1206T500R-10 by Steward, Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI1206T500R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6235 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 4992 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 129 |
|
$0.7750 / $1.5500 | Buy Now |
|
Velocity Electronics | Our Stock | 90 |
|
RFQ |
Part Details for HI1206T500R-10
HI1206T500R-10 CAD Models
HI1206T500R-10 Part Data Attributes
|
HI1206T500R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HI1206T500R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |