Part Details for HI2220P171R-00 by LAIRD PLC
Overview of HI2220P171R-00 by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HI2220P171R-00
HI2220P171R-00 CAD Models
HI2220P171R-00 Part Data Attributes
|
HI2220P171R-00
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HI2220P171R-00
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 75 V, 4 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 170 OHM Ω | |
Rated Current | 4 A | |
Rated Voltage | 75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 5.08 mm |