Part Details for HI2220P551R-00 by Steward, Inc
Overview of HI2220P551R-00 by Steward, Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI2220P551R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1092 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 75 V, 4 A, FERRITE CHIP | 1320 |
|
$0.3500 / $0.8400 | Buy Now |