Part Details for HI2220P701R-10 by Steward, Inc
Overview of HI2220P701R-10 by Steward, Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI2220P701R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2420 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 4 A, FERRITE CHIP | 12 |
|
$0.6888 / $0.8610 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 4 A, FERRITE CHIP | 177 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 4 A, FERRITE CHIP | 560 |
|
$0.5296 / $1.3240 | Buy Now |
Part Details for HI2220P701R-10
HI2220P701R-10 CAD Models
HI2220P701R-10 Part Data Attributes
|
HI2220P701R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HI2220P701R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2220, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 700 OHM Ω | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |