Part Details for HI3-0201HS-4 by Harris Semiconductor
Overview of HI3-0201HS-4 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-201HSEH-Q | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch | |
HI9P0201HS-9Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch | |
HS0-201HSRH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch, DIE, / |
Price & Stock for HI3-0201HS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HI30201 - HIGH SPEED, QUAD SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$2.3200 / $2.7300 | Buy Now |
Part Details for HI3-0201HS-4
HI3-0201HS-4 CAD Models
HI3-0201HS-4 Part Data Attributes
|
HI3-0201HS-4
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI3-0201HS-4
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.9 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI3-0201HS-4
This table gives cross-reference parts and alternative options found for HI3-0201HS-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0201HS-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-0549-9 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 | Harris Semiconductor | HI3-0201HS-4 vs HI3-0549-9 |
MAX358EPE+ | Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | HI3-0201HS-4 vs MAX358EPE+ |
ADG661BRUZ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | HI3-0201HS-4 vs ADG661BRUZ |
MAX398ESE+ | Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | HI3-0201HS-4 vs MAX398ESE+ |
DG412CUE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | HI3-0201HS-4 vs DG412CUE-T |
ADG444BRZ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | HI3-0201HS-4 vs ADG444BRZ |
MAX398ESE+T | Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | HI3-0201HS-4 vs MAX398ESE+T |
5962-8513106EA | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HI3-0201HS-4 vs 5962-8513106EA |
DG221BDY-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | HI3-0201HS-4 vs DG221BDY-E3 |
MAX392ESE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 | Maxim Integrated Products | HI3-0201HS-4 vs MAX392ESE |