Part Details for HI3-0303-5Z by Intersil Corporation
Overview of HI3-0303-5Z by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI3-0303-5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI3-0303-5Z-ND
|
DigiKey | IC SWITCH SPDT X 2 50OHM 14DIP Min Qty: 36 Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$8.4600 | Buy Now |
|
Rochester Electronics | HI-303 - SPDT, 2 Func, 1 Channel PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 104 |
|
$7.2500 / $8.5300 | Buy Now |
|
New Advantage Corporation | PDIP 14/C�/Dual, SPDT CMOS Analog Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 320 |
|
$16.2800 | Buy Now |
Part Details for HI3-0303-5Z
HI3-0303-5Z CAD Models
HI3-0303-5Z Part Data Attributes
|
HI3-0303-5Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3-0303-5Z
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, LEAD FREE, PLASTIC, MS-001-AA, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HI3-0303-5Z
This table gives cross-reference parts and alternative options found for HI3-0303-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0303-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0303/883 | Dual SPDT CMOS Analog Switch, CERDIP, /Tube | Renesas Electronics Corporation | HI3-0303-5Z vs HI1-0303/883 |
HI1-0303-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | HI3-0303-5Z vs HI1-0303-5 |
HI1-0303-2 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | HI3-0303-5Z vs HI1-0303-2 |
HI1-0303/883 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | HI3-0303-5Z vs HI1-0303/883 |
DG303AAK/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Rochester Electronics LLC | HI3-0303-5Z vs DG303AAK/883B |
DG303AAK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, | Rochester Electronics LLC | HI3-0303-5Z vs DG303AAK |