-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Analog Switches, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2835
|
Newark | Analogue Sw, Spdt, 0 To 75Deg C Rohs Compliant: Yes |Renesas HI3-0303-5Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
61J6010
|
Newark | Analog Switch, Dual, Spdt, Dip-14, No. Of Channels:2Channels, Analog Switch Type:Spdt, On State Resistance Max:35Ohm, Supply Voltage Range:5V To 34V, Analog Switch Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Msl:- Rohs Compliant: Yes |Renesas HI3-0303-5Z Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 | Buy Now |
DISTI #
HI3-0303-5Z-ND
|
DigiKey | IC SWITCH SPDT X 2 50OHM 14DIP Min Qty: 1 Lead time: 70 Weeks Container: Tube |
888 In Stock |
|
$12.3164 / $17.8400 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDT X 2 50OHM 14DIP Min Qty: 1 Container: Tube | 888 |
|
$12.3164 / $17.8400 | Buy Now |
|
Rochester Electronics | HI-303 - SPDT, 2 Func, 1 Channel PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1700 |
|
$7.2500 / $8.5300 | Buy Now |
DISTI #
3869495
|
element14 Asia-Pacific | ANALOGUE SW, SPDT, 0 TO 75DEG C RoHS: Compliant Min Qty: 1 Container: Each | 303 |
|
$14.7072 / $18.9491 | Buy Now |
DISTI #
3869495
|
Farnell | ANALOGUE SW, SPDT, 0 TO 75DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 303 |
|
$16.7447 / $20.8266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI3-0303-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3-0303-5Z
Renesas Electronics Corporation
CMOS Analog Switches, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E14.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HI3-0303-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0303-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI9P0303-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Intersil Corporation | HI3-0303-5Z vs HI9P0303-5 |
HI9P0303-9 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | HI3-0303-5Z vs HI9P0303-9 |
HI9P-0303-5 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, Multiplexer or Switch | Intersil Corporation | HI3-0303-5Z vs HI9P-0303-5 |
DG303BDY-E3 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, ROHS COMPLIANT, SOIC-14, Multiplexer or Switch | Vishay Siliconix | HI3-0303-5Z vs DG303BDY-E3 |
HI9P0303-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | HI3-0303-5Z vs HI9P0303-5 |
HI9P0303-9 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | HI3-0303-5Z vs HI9P0303-9 |