HI4-0506/883
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28

Overview of HI4-0506/883 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HI4-0201/B Rochester Electronics LLC HI4-0201 - Differential Multiplier
HI4-0516-8/B Rochester Electronics LLC HI4-0516 - Differential Multiplier
HI4-5043/B Rochester Electronics LLC HI4-5043 CMOS Analog Switch

Price & Stock for HI4-0506/883 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 25
  • 1 $36.0000
  • 14 $34.6140
  • 23 $33.2280
$33.2280 / $36.0000 Buy Now

CAD Models for HI4-0506/883 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI4-0506/883 by Harris Semiconductor

HI4-0506/883
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-CQCC-N28
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
300 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. HI4-0506/883
    Harris Semiconductor
    Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28
    VS

Alternate Parts for HI4-0506/883

This table gives cross-reference parts and alternative options found for HI4-0506/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-0506/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI4-546/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Renesas Electronics Corporation HI4-0506/883 vs HI4-546/883
5962-85131073X Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 Harris Semiconductor HI4-0506/883 vs 5962-85131073X
5962-85131073A Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 Harris Semiconductor HI4-0506/883 vs 5962-85131073A
HI4-506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Renesas Electronics Corporation HI4-0506/883 vs HI4-506/883
HI4-506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Harris Semiconductor HI4-0506/883 vs HI4-506/883
HI4-0506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, PACKAGE-28 Rochester Electronics LLC HI4-0506/883 vs HI4-0506/883
5962-85131073A Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CLCC, /Tube Renesas Electronics Corporation HI4-0506/883 vs 5962-85131073A
5962-85131073X Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Renesas Electronics Corporation HI4-0506/883 vs 5962-85131073X
HI4-0546/883 Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube Renesas Electronics Corporation HI4-0506/883 vs HI4-0546/883
5962-85131073X Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 Maxim Integrated Products HI4-0506/883 vs 5962-85131073X
Part Number Description Manufacturer Compare
MX7506KQ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Maxim Integrated Products HI4-0506/883 vs MX7506KQ
ADG426BRS-REEL LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer Analog Devices Inc HI4-0506/883 vs ADG426BRS-REEL
MAX307CWI-T Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products HI4-0506/883 vs MAX307CWI-T
MXD-807 Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, DIP-28 C&D Technologies Inc HI4-0506/883 vs MXD-807
DG407AZ/883B Differential Multiplexer, 2 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 Maxim Integrated Products HI4-0506/883 vs DG407AZ/883B
MAX307CWI+ Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc HI4-0506/883 vs MAX307CWI+
HI4-547/883 Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 Renesas Electronics Corporation HI4-0506/883 vs HI4-547/883
ADG507AKR-REEL IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, 0.300 INCH, SOIC-28, Multiplexer or Switch Analog Devices Inc HI4-0506/883 vs ADG507AKR-REEL
MX7506JN Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Maxim Integrated Products HI4-0506/883 vs MX7506JN
MAX307EPI+ Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products HI4-0506/883 vs MAX307EPI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI4-0506/883 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI4-0506/883 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HI4-0506/883 would you like to use for your alert(s)?
  • Please alert me when HI4-0506/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI4-0506/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI4-0506/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI4-0506/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI4-0506/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI4-0506/883 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: