Part Details for HI4-5051/883 by Renesas Electronics Corporation
Overview of HI4-5051/883 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HI4-5051/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI4-5051/883
|
Avnet Silica | Analog Switch Dual SPDT 20-Pin CLCC (Alt: HI4-5051/883) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for HI4-5051/883
HI4-5051/883 CAD Models
HI4-5051/883 Part Data Attributes:
|
HI4-5051/883
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4-5051/883
Renesas Electronics Corporation
Dual SPDT CMOS Analog Switch, CLCC, /Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | J20.A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for HI4-5051/883
This table gives cross-reference parts and alternative options found for HI4-5051/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-5051/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4-5051/883 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | HI4-5051/883 vs HI4-5051/883 |
81006222A | SPDT, | Harris Semiconductor | HI4-5051/883 vs 81006222A |
HI4-5051/883 | SPDT, 2 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | HI4-5051/883 vs HI4-5051/883 |