There are no models available for this part yet.
Overview of HI4P0516-5 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HI4P0516-5 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HI4P0516-5-ND
|
DigiKey | IC MUX DUAL 8:1 750OHM 28PLCC Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$11.3500 | Buy Now | |
Bristol Electronics | 35 |
|
RFQ | ||||
Rochester Electronics | 16-CHANNEL/DIFFERENTIAL 8-Channel, CMOS HIGH SPEED Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 122 |
|
$9.7400 / $11.4600 | Buy Now |
CAD Models for HI4P0516-5 by Harris Semiconductor
Part Data Attributes for HI4P0516-5 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
55 dB
|
On-state Resistance-Max (Ron)
|
750 Ω
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
30 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
175 ns
|
Switch-on Time-Max
|
175 ns
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for HI4P0516-5
This table gives cross-reference parts and alternative options found for HI4P0516-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4P0516-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4P0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HI4P0516-5 vs HI4P0546-5 |
HI4P0516-5 | HI4P0516-5 | Intersil Corporation | HI4P0516-5 vs HI4P0516-5 |
Related Parts for HI4P0516-5
-
CD4066BEMultiplexers or Switches
-
HIP6008CBSwitching Regulator or Controllers
-
HI20201JCB-TDigital to Analog Converters
-
HAT2173H-EL-EPower Field-Effect Transistors
-
HIN232EIVZ-TLine Driver or Receivers
-
CD54HCT27FGates
-
HIP2123FRTAZ-TMOSFET Drivers
-
HA9P5020-5X96Audio/Video Amplifiers
-
HBD040ZED-A1VPower Supply Modules