Part Details for HI4P0546-5 by Harris Semiconductor
Overview of HI4P0546-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4P0546-5Z | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for HI4P0546-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI4P0546-5-ND
|
DigiKey | IC MUX 16:1 1.8KOHM 28PLCC Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14596 In Stock |
|
$34.2200 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 16 Channel, 28 Pin, Plastic, PLCC | 31 |
|
$15.8250 / $16.4580 | Buy Now |
|
Rochester Electronics | Analog Multiplexer with Overvoltage Protection, 16 Channel, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14596 |
|
$29.3700 / $34.5500 | Buy Now |
Part Details for HI4P0546-5
HI4P0546-5 CAD Models
HI4P0546-5 Part Data Attributes
|
HI4P0546-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI4P0546-5
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 126 Ω | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |