Part Details for HI4P0548-5 by Harris Semiconductor
Overview of HI4P0548-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for HI4P0548-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI4P0548-5-ND
|
DigiKey | IC MUX 8:1 1.8KOHM 20PLCC Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$16.1700 | Buy Now |
|
Rochester Electronics | Analog Multiplexer with Overvoltage Protection, 8 Channel, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 172 |
|
$13.8800 / $16.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2321 |
|
RFQ |
Part Details for HI4P0548-5
HI4P0548-5 CAD Models
HI4P0548-5 Part Data Attributes
|
HI4P0548-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI4P0548-5
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 126 Ω | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |