Signal Circuits
HI4P0548-5
Description: 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, MS-018AA, LCC-20

Overview of HI4P0548-5 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Entertainment and Gaming Communication and Networking

Price & Stock for HI4P0548-5 by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Analog Multiplexer with Overvoltage Protection, 8 Channel, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1091
  • 1 $16.3200
  • 25 $16.0000
  • 100 $15.3400
  • 500 $14.6900
  • 1,000 $13.8800
$13.8800 / $16.3200 Buy Now

CAD Models for HI4P0548-5 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI4P0548-5 by Intersil Corporation

HI4P0548-5
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
LPCC
Package Description
PLASTIC, MS-018AA, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.965 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
20
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
126 Ω
On-state Resistance-Max (Ron)
1800 Ω
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.965 mm
Want to compare parts?
  1. HI4P0548-5
    Intersil Corporation
    8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, MS-018AA, LCC-20
    VS

Related Parts for HI4P0548-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI4P0548-5 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI4P0548-5 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HI4P0548-5 would you like to use for your alert(s)?
  • Please alert me when HI4P0548-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI4P0548-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI4P0548-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI4P0548-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI4P0548-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI4P0548-5 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: