-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad SPST, CMOS Analog Switches, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7527
|
Newark | Ic, Analog Sw, Analog Switch Type:Spst, No. Of Channels:4, On State Resistance Max:55Ohm, Turn Off Time:220Ns, Turn On Time:185Ns, Supply Voltage Range:-15V To +15V, Operating Temperature Range:0°C To +75°C Rohs Compliant: Yes |Renesas HI9P0201-5Z96 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5500 | Buy Now |
DISTI #
65T6624
|
Newark | Ic, Analog Sw, Supply Voltage Range:-15V To +15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Max:55Ohm, Switch Configuration:Spst, Operating Temperature Min:0°C, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Renesas HI9P0201-5Z96 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.5300 | Buy Now |
DISTI #
HI9P0201-5Z96CT-ND
|
DigiKey | IC SWITCH SPST-NCX4 80OHM 16SOIC Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
410 In Stock |
|
$7.5370 / $12.3700 | Buy Now |
DISTI #
HI9P0201-5Z96
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: HI9P0201-5Z96) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$7.4041 / $8.4535 | Buy Now |
DISTI #
968-HI9P0201-5Z96
|
Mouser Electronics | Analog Switch ICs SWITCH 4X SPST N C 16N COM RoHS: Compliant | 0 |
|
$7.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$7.5800 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NCX4 80OHM 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 410 |
|
$7.5370 / $12.3700 | Buy Now |
DISTI #
HI9P0201-5Z96
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: HI9P0201-5Z96) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$7.4041 / $8.4535 | Buy Now |
DISTI #
HI9P0201-5Z96
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: HI9P0201-5Z96) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$7.4041 / $8.4535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI9P0201-5Z96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI9P0201-5Z96
Renesas Electronics Corporation
Dual/Quad SPST, CMOS Analog Switches, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |