HI9P0546-9Z96
Description: Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Reel

Overview of HI9P0546-9Z96 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HI9P0546-9Z96 Renesas Electronics Corporation Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection
HI9P0546-9Z Renesas Electronics Corporation Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection
HD9P6409-9Z96 Renesas Electronics Corporation CMOS Manchester Encoder-Decoder

Price & Stock for HI9P0546-9Z96 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K3857
Newark Ic, analog Mux, single,16-Channel, cmos, sop,28Pin, plastic Rohs Compliant: Yes |Renesas HI9P0546-9Z96 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $37.2700
$37.2700 Buy Now
DISTI # HI9P0546-9Z96-ND
DigiKey IC MUX 16:1 1.8KOHM 28SOIC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $37.9507
$37.9507 Buy Now
DISTI # HI9P0546-9Z96
Avnet Americas Analog Multiplexer Single 16:1 28-Pin SOIC W T/R - Tape and Reel (Alt: HI9P0546-9Z96) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $71.5800
$71.5800 Buy Now
DISTI # 968-HI9P0546-9Z96
Mouser Electronics Multiplexer Switch ICs MUX 16:1 OVP 28 IND RoHS: Compliant 0
  • 1,000 $37.9400
$37.9400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $39.0400
$39.0400 Buy Now
DISTI # HI9P0546-9Z96
Avnet Silica (Alt: HI9P0546-9Z96) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for HI9P0546-9Z96 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HI9P0546-9Z96 by Renesas Electronics Corporation

HI9P0546-9Z96
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICW
Package Description
SOP,
Pin Count
28
Manufacturer Package Code
M28.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
126 Ω
On-state Resistance-Max (Ron)
1800 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. HI9P0546-9Z96
    Renesas Electronics Corporation
    Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Reel
    VS

Alternate Parts for HI9P0546-9Z96

This table gives cross-reference parts and alternative options found for HI9P0546-9Z96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0546-9Z96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI9P0546-9Z Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Tube Renesas Electronics Corporation HI9P0546-9Z96 vs HI9P0546-9Z
Part Number Description Manufacturer Compare
HI9P0546-9Z Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Tube Renesas Electronics Corporation HI9P0546-9Z96 vs HI9P0546-9Z

Related Parts for HI9P0546-9Z96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI9P0546-9Z96 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI9P0546-9Z96 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HI9P0546-9Z96 would you like to use for your alert(s)?
  • Please alert me when HI9P0546-9Z96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI9P0546-9Z96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI9P0546-9Z96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI9P0546-9Z96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI9P0546-9Z96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI9P0546-9Z96 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: