Signal Circuits
HI9P0547-9Z
Description: Differential 8-Channel CMOS Analog MUXs with Active Overvoltage Protection; PDIP28, SOIC28; Temp Range: See Datasheet

Overview of HI9P0547-9Z by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HI9P0547-9Z Renesas Electronics Corporation Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection
HI9P0547-9Z96 Renesas Electronics Corporation Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection

CAD Models for HI9P0547-9Z by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI9P0547-9Z by Intersil Corporation

HI9P0547-9Z
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
PDIP, SOIC
Package Description
SOP, SOP28,.4
Pin Count
28, 28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
126 Ω
On-state Resistance-Max (Ron)
1800 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. HI9P0547-9Z
    Intersil Corporation
    Differential 8-Channel CMOS Analog MUXs with Active Overvoltage Protection; PDIP28, SOIC28; Temp Range: See Datasheet
    VS

Alternate Parts for HI9P0547-9Z

This table gives cross-reference parts and alternative options found for HI9P0547-9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0547-9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI9P0547-9Z Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Tube Renesas Electronics Corporation HI9P0547-9Z vs HI9P0547-9Z
HI9P0547-5 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, PACKAGE-28 Rochester Electronics LLC HI9P0547-9Z vs HI9P0547-5
HI9P0547-9 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC HI9P0547-9Z vs HI9P0547-9
Part Number Description Manufacturer Compare
HI9P0547-9Z Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Tube Renesas Electronics Corporation HI9P0547-9Z vs HI9P0547-9Z
HI9P0547-5 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, PACKAGE-28 Rochester Electronics LLC HI9P0547-9Z vs HI9P0547-5
HI1-0547/883 Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube Renesas Electronics Corporation HI9P0547-9Z vs HI1-0547/883
HI1-0547-5 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 Intersil Corporation HI9P0547-9Z vs HI1-0547-5
HI9P0547-5 Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28 Harris Semiconductor HI9P0547-9Z vs HI9P0547-5
5962-8513102XX Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 Renesas Electronics Corporation HI9P0547-9Z vs 5962-8513102XX
HI9P0547-9 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC HI9P0547-9Z vs HI9P0547-9

Related Parts for HI9P0547-9Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI9P0547-9Z by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI9P0547-9Z by Intersil Corporation

Select Manufacturer
Which Manufacturer of HI9P0547-9Z would you like to use for your alert(s)?
  • Please alert me when HI9P0547-9Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI9P0547-9Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI9P0547-9Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI9P0547-9Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI9P0547-9Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI9P0547-9Z by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: