Part Details for HIF2B-10D-2.54RA by Hirose Electric Co Ltd
Overview of HIF2B-10D-2.54RA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HIF2B-10D-2.54RA
HIF2B-10D-2.54RA CAD Models
HIF2B-10D-2.54RA Part Data Attributes
|
HIF2B-10D-2.54RA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF2B-10D-2.54RA
Hirose Electric Co Ltd
DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, IDC Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF2B-10D-2.54RA
This table gives cross-reference parts and alternative options found for HIF2B-10D-2.54RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF2B-10D-2.54RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF2B-10D-2.54RSA | DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, IDC Terminal, Plug | Hirose Electric Co Ltd | HIF2B-10D-2.54RA vs HIF2B-10D-2.54RSA |