Part Details for HIF2E-26D-2.54RB(20) by Hirose Electric Co Ltd
Overview of HIF2E-26D-2.54RB(20) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5754RBREZ-REEL7 | Analog Devices | Quad 16Bit DAC 8 LSB INL + 10p | |
AD5754RBREZ | Analog Devices | Quad 16Bit DAC 8 LSB INL + 10p |
Price & Stock for HIF2E-26D-2.54RB(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4967
|
Newark | 2.54Mm Connector Directly Mounted On Board |Hirose(Hrs) HIF2E-26D-2.54RB(20) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.7200 | Buy Now |
DISTI #
HIF2E-26D-2.54RB(20)-ND
|
DigiKey | CONN HOUSING 2.54MM DUAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
77 In Stock |
|
$1.5814 / $3.7300 | Buy Now |
DISTI #
HIF2E-26D-2.54RB(2
|
Avnet Americas | Connector IDC Plug 26 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF2E-26D-2.54RB(2) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7000 / $1.9720 | Buy Now |
DISTI #
798-HIF2E26D254RB20
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5700 / $3.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
DISTI #
HIRHIF2E-26D-2.54RB(20)
|
Heilind Electronics | 561-0605-2-20 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Connectors Directly Mounted On Board RoHS: Compliant | 0 |
|
$1.5700 / $2.1600 | Buy Now |
DISTI #
000000000005533376
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.7000 / $2.2600 | Buy Now |
DISTI #
C1S312300813391
|
Chip1Stop | Connector Discrete Wire Housing Container: Tray | 424 |
|
$2.1200 / $3.5600 | Buy Now |
DISTI #
C1S312301122898
|
Chip1Stop | Connector Discrete Wire Housing | 381 |
|
$2.3800 / $3.7300 | Buy Now |
Part Details for HIF2E-26D-2.54RB(20)
HIF2E-26D-2.54RB(20) CAD Models
HIF2E-26D-2.54RB(20) Part Data Attributes
|
HIF2E-26D-2.54RB(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF2E-26D-2.54RB(20)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | DIRECTLY SOLDER TO BOARD | |
Body Breadth | 0.315 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |