There are no models available for this part yet.
Overview of HIF2E-30D-2.54RB(20) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5754RBREZ-REEL7 | Analog Devices | Quad 16Bit DAC 8 LSB INL + 10p | |
AD5754RBREZ | Analog Devices | Quad 16Bit DAC 8 LSB INL + 10p |
Price & Stock for HIF2E-30D-2.54RB(20) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4970
|
Newark | 2.54Mm Connector Directly Mounted On Board |Hirose(Hrs) HIF2E-30D-2.54RB(20) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.0800 | Buy Now | |
DISTI #
HIF2E-30D-2.54RB(20)-ND
|
DigiKey | CONN HOUSING 2.54MM DUAL Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6343 | Buy Now | |
DISTI #
HIF2E-30D-2.54RB(2
|
Avnet Americas | Connector IDC Plug 30 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF2E-30D-2.54RB(2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9250 / $2.2330 | Buy Now | |
DISTI #
798-HIF2E30D254RB20
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.8500 / $3.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now | ||
DISTI #
HIRHIF2E-30D-2.54RB(20)
|
Heilind Electronics | 561-0606-5-20 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2.54mm Connectors Directly Mounted On Board RoHS: Compliant | 0 |
|
$1.7600 / $2.6200 | Buy Now | ||
DISTI #
000000000005533378
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.9200 / $2.5600 | Buy Now | |
DISTI #
C1S312301118743
|
Chip1Stop | Connector Discrete Wire Housing Container: Bulk | 43 |
|
$1.6900 / $2.0900 | Buy Now |
CAD Models for HIF2E-30D-2.54RB(20) by Hirose Electric Co Ltd
Part Data Attributes for HIF2E-30D-2.54RB(20) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
DIRECTLY SOLDER TO BOARD
|
Body Breadth
|
0.315 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
1.676 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
IDC
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.094 inch
|
Termination Type
|
IDC
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|