-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5024
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard Rohs Compliant: Yes |Hirose(Hrs) HIF3-6PA-2.54DSA(71) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.0800 | Buy Now |
DISTI #
H123698-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
35 In Stock |
|
$1.2993 / $2.5100 | Buy Now |
DISTI #
HIF3-6PA-2.54DSA(7
|
Avnet Americas | Conn Ejector Header HDR 6 POS 2.54mm Solder ST Thru-Hole Individual - Trays (Alt: HIF3-6PA-2.54DSA(7) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3000 / $1.5080 | Buy Now |
DISTI #
798-HIF36PA2.54DSA71
|
Mouser Electronics | Headers & Wire Housings RIBBON CBL CONN RoHS: Compliant | 686 |
|
$1.2300 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
HIRHIF3-6PA-2.54DSA(71)
|
Heilind Electronics | 562-0503-9-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$1.2100 / $1.7700 | Buy Now |
DISTI #
83590162
|
Verical | Conn Ejector Header HDR 6 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2401 | Americas - 550 |
|
$1.0848 / $1.2274 | Buy Now |
|
Quest Components | 477 |
|
$1.1847 / $2.8720 | Buy Now | |
DISTI #
HIF3-6PA-254DSA-71
|
TME | HIF3-6PA-2.54DSA(71) Min Qty: 220 | 0 |
|
$1.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3-6PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-6PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |