Part Details for HIF3B-60PA-2.54DS(71) by Hirose Electric Co Ltd
Overview of HIF3B-60PA-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for HIF3B-60PA-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-HIF3B60PA254DS71
|
Mouser Electronics | Headers & Wire Housings 60P PIN HEADER T/H R/A 3-WALL CNG FINSH RoHS: Compliant | 7 |
|
$6.7900 / $11.4000 | Buy Now |
|
Quest Components | 12 |
|
$5.5240 / $8.2860 | Buy Now | |
DISTI #
000000000003975963
|
Sager | Headers & Wire Housings 60P PIN HEADER T/H R/A 3-WALL CNG FINSH | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 15 |
|
$2.7620 / $2.9700 | Buy Now |
Part Details for HIF3B-60PA-2.54DS(71)
HIF3B-60PA-2.54DS(71) CAD Models
HIF3B-60PA-2.54DS(71) Part Data Attributes
|
HIF3B-60PA-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3B-60PA-2.54DS(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |