Part Details for HIF3BA-10D-2.54R-CL(63) by Hirose Electric Co Ltd
Overview of HIF3BA-10D-2.54R-CL(63) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-10D-2.54R-CL(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5062
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-10D-2.54R-CL(63) Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.6400 | Buy Now |
DISTI #
26-HIF3BA-10D-2.54R-CL(63)-ND
|
DigiKey | CONN SOCKET 10POS IDC 28AWG GOLD Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3050 | Buy Now |
DISTI #
HIF3BA-10D-2.54R-C
|
Avnet Americas | Connector IDC Receptacle 10 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-10D-2.54R-C) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.5625 / $3.3640 | Buy Now |
DISTI #
798-IF3BA10D254RCL63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$3.5400 / $5.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $4.5700 | Buy Now |
DISTI #
HIF3BA-10D-2.54R-C
|
Avnet Americas | Connector IDC Receptacle 10 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-10D-2.54R-C) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.5625 / $3.3640 | Buy Now |
DISTI #
000000000006119051
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.5200 / $3.1000 | Buy Now |