Part Details for HIF3BA-16D-2.54R(11) by Hirose Electric Co Ltd
Overview of HIF3BA-16D-2.54R(11) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-16D-2.54R(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5077
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-16D-2.54R(11) Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.4400 | Buy Now |
DISTI #
HIF3BA-16D-2.54R(11)-ND
|
DigiKey | CONN SOCKET 16POS IDC 28AWG GOLD Min Qty: 120 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1920 | Buy Now |
DISTI #
HIF3BA-16D-2.54R(1
|
Avnet Americas | Connector IDC Receptacle 16 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-16D-2.54R(1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
798-HIF3BA16D254R11
|
Mouser Electronics | Headers & Wire Housings 16P IDC RIBB CBL CON HOUSING SOCKET TYPE RoHS: Compliant | 0 |
|
$2.5400 / $3.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$2.1000 | Buy Now |
DISTI #
HIRHIF3BA-16D-2.54R(11)
|
Heilind Electronics | 610-0023-2-11 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $3.3900 | Buy Now |
DISTI #
HIF3BA-16D-2.54R(1
|
Avnet Americas | Connector IDC Receptacle 16 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-16D-2.54R(1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
000000000003975989
|
Sager | Headers & Wire Housings 16P IDC RIBB CBL CON HOUSING SOCKET TYPE Min Qty: 1 | 0 |
|
$1.8700 / $2.3000 | Buy Now |
Part Details for HIF3BA-16D-2.54R(11)
HIF3BA-16D-2.54R(11) CAD Models
HIF3BA-16D-2.54R(11) Part Data Attributes:
|
HIF3BA-16D-2.54R(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-16D-2.54R(11)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |