Part Details for HIF3BA-20/20PA-2.54DS(71) by Hirose Electric Co Ltd
Overview of HIF3BA-20/20PA-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for HIF3BA-20/20PA-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5090
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-20/20PA-2.54DS(71) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $11.3800 | Buy Now |
DISTI #
HIF3BA-20/20PA-2.54DS(71)-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8465 | Buy Now |
DISTI #
HIF3BA-20/20PA-2.5
|
Avnet Americas | Connector Wire to Board Ejector Header Dual 20/20 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BA-20/20PA-2.5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.1125 / $8.2505 | Buy Now |
DISTI #
798-HIF3BA2PA254DS71
|
Mouser Electronics | Headers & Wire Housings 40P PIN HEADER T/H 2-STG STAK R/A EJECT RoHS: Compliant | 0 |
|
$6.7400 / $11.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$6.5100 / $9.0500 | Buy Now |
DISTI #
000000000003976001
|
Sager | Headers & Wire Housings 40P PIN HEADER T/H 2-STG STAK R/A EJECT Min Qty: 1 | 0 |
|
$7.1100 / $9.4800 | Buy Now |
Part Details for HIF3BA-20/20PA-2.54DS(71)
HIF3BA-20/20PA-2.54DS(71) CAD Models
HIF3BA-20/20PA-2.54DS(71) Part Data Attributes
|
HIF3BA-20/20PA-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HIF3BA-20/20PA-2.54DS(71)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |