HIF3BA-20D-2.54C(03)
Hirose Electric Co Ltd
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator

Overview of HIF3BA-20D-2.54C(03) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HIF3BA-20D-2.54C(03) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK5091
Newark Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-20D-2.54C(03) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3800
  • 1,000 $2.1000
$2.1000 / $2.3800 Buy Now
DISTI # HIF3BA-20D-2.54C(03)-ND
DigiKey CONN RCPT HSG 20POS 2.54MM Min Qty: 50 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $2.1776
$2.1776 Buy Now
DISTI # HIF3BA-20D-2.54C(0
Avnet Americas Connector Wire to Board Receptacle 20 Position 2.54mm Crimp Straight Cable Mount - Bag (Alt: HIF3BA-20D-2.54C(0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bag 0
  • 50 $1.7255
  • 100 $1.6065
  • 200 $1.4875
$1.4875 / $1.7255 Buy Now
DISTI # 798-HIF3BA20D254C03
Mouser Electronics Headers & Wire Housings 20P IDC RIBB CBL CON HOUSING SOCKET TYPE RoHS: Compliant 1447
  • 1 $2.6400
  • 10 $2.4000
  • 100 $2.1200
  • 250 $1.8500
  • 500 $1.8000
  • 1,000 $1.5300
  • 2,500 $1.4300
  • 5,000 $1.3700
$1.3700 / $2.6400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks 0
  • 50 $1.4600
$1.4600 Buy Now
DISTI # HIRHIF3BA-20D-2.54C(03)
Heilind Electronics 610-1043-5-03 EACH Americas - 0 in Stock
  • 50 $2.3800
  • 100 $1.9833
  • 250 $1.9194
  • 450 $1.8889
  • 850 $1.8594
$1.8594 / $2.3800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $2.0200
  • 250 $1.8100
  • 500 $1.7500
  • 1,000 $1.4600
  • 2,500 $1.4200
  • 5,000 $1.4000
  • 7,500 $1.3800
  • 10,000 $1.3500
$1.3500 / $2.0200 Buy Now
DISTI # 000000000003976003
Sager Headers & Wire Housings 20P IDC RIBB CBL CON HOUSING SOCKET TYPE Min Qty: 1 0
  • 1 $1.9800
  • 250 $1.8300
  • 500 $1.7000
  • 1,000 $1.5900
  • 2,500 $1.4900
$1.4900 / $1.9800 Buy Now
DISTI # 610-1043-5-03
Avnet Abacus Connector Wire to Board Receptacle 20 Position 2.54mm Crimp Straight Cable Mount (Alt: 610-1043-5-03) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Abacus - 50
Buy Now

CAD Models for HIF3BA-20D-2.54C(03) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HIF3BA-20D-2.54C(03) by Hirose Electric Co Ltd

HIF3BA-20D-2.54C(03)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.236 inch
Body Depth
0.567 inch
Body Length
1.18 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
20
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. HIF3BA-20D-2.54C(03)
    Hirose Electric Co Ltd
    Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator
    VS

Related Parts for HIF3BA-20D-2.54C(03)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIF3BA-20D-2.54C(03) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIF3BA-20D-2.54C(03) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HIF3BA-20D-2.54C(03) would you like to use for your alert(s)?
  • Please alert me when HIF3BA-20D-2.54C(03) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIF3BA-20D-2.54C(03) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIF3BA-20D-2.54C(03) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIF3BA-20D-2.54C(03) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIF3BA-20D-2.54C(03).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIF3BA-20D-2.54C(03) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: