Part Details for HIF3BA-20P-2.54W(63) by Hirose Electric Co Ltd
Overview of HIF3BA-20P-2.54W(63) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for HIF3BA-20P-2.54W(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5098
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-20P-2.54W(63) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $6.6000 | Buy Now |
DISTI #
26-HIF3BA-20P-2.54W(63)-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$3.6484 / $7.7000 | Buy Now |
DISTI #
HIF3BA-20P-2.54W(6
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Wire Wrap Straight Through Hole - Bag (Alt: HIF3BA-20P-2.54W(6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.1250 / $4.7850 | Buy Now |
DISTI #
798-HIF3BA20P254W63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$3.6800 / $7.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.0300 | Buy Now |
DISTI #
HIRHIF3BA-20P-2.54W(63)
|
Heilind Electronics | 610-0495-1-63 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $6.5000 | Buy Now |
DISTI #
HIF3BA20P2.54W-63
|
TME | HIF3BA-20P-2.54W(63) Min Qty: 300 | 0 |
|
$3.6800 | RFQ |
DISTI #
000000000006119072
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$4.1300 / $5.5000 | Buy Now |
Part Details for HIF3BA-20P-2.54W(63)
HIF3BA-20P-2.54W(63) CAD Models
HIF3BA-20P-2.54W(63) Part Data Attributes
|
HIF3BA-20P-2.54W(63)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HIF3BA-20P-2.54W(63)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |